342-010-559-112

Heilind Number:EDA342-010-559-112
Manufacturer:EDAC
Manufacturer Number:342-010-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek green. Designed for optimal performance, this connector features a single row layout with 10 copper alloy positions, suitable for various electronic applications. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Upgrade your connectivity solutions with this high-quality component.