342-010-559-201

Heilind Number:EDA342-010-559-201
Manufacturer:EDAC
Manufacturer Number:342-010-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-201

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of style but also ensures easy identification. Designed for efficiency, this connector boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material, guaranteeing reliable performance in various environments. With two rows and ten positions, it offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Explore our wide range of connectors to find the perfect solution for your PCB needs.