342-010-559-202

Heilind Number:EDA342-010-559-202
Manufacturer:EDAC
Manufacturer Number:342-010-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for precision, it features two rows of copper alloy contacts with a pitch of .1 inches, ideal for secure board-to-board connections. With a housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance, even in harsh environments. Offering ten positions and a maximum amperage of 3A, it is perfect for a wide range of applications. The right-angle mount orientation and specified row spacing of .2 inches provide flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your system with this essential component today.