342-010-559-203

Heilind Number:EDA342-010-559-203
Manufacturer:EDAC
Manufacturer Number:342-010-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-203

Detailed Description

Enhance your PCB connection efficiency with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, each spaced at .1 inches with .2 inches between rows, it offers seamless connectivity for up to 10 positions. The right-angle mount orientation allows for space-saving installation, while its 3A amperage rating guarantees efficient power transmission. Suitable for a wide range of applications, this connector is built to withstand temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.