342-010-559-207

Heilind Number:EDA342-010-559-207
Manufacturer:EDAC
Manufacturer Number:342-010-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. This high-quality connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With two rows and ten positions, it provides ample space for your connections. The right-angle mount orientation allows for easy installation on your board, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.