342-010-559-208

Heilind Number:EDA342-010-559-208
Manufacturer:EDAC
Manufacturer Number:342-010-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board interactions. Designed for efficiency, this connector features a dual-row configuration with 10 positions, ensuring stable and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The contact material, made of Copper Alloy, ensures reliable conductivity, while the green housing adds a touch of color coding for easy identification. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this essential connector for seamless data transmission within your electronic systems.