342-010-559-212

Heilind Number:EDA342-010-559-212
Manufacturer:EDAC
Manufacturer Number:342-010-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only offers visual appeal but also ensures efficient power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts spaced at a pitch of .1in and row spacing of .2in, it provides reliable and secure connections. Boasting 10 positions, it suits a variety of PCB layouts. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust this connector for seamless board-to-board connections in your electronic projects.