342-010-560-201

Heilind Number:EDA342-010-560-201
Manufacturer:EDAC
Manufacturer Number:342-010-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for precision and reliability, this connector features UL 94V-0 Thermoplastic Polyester housing for superior durability. With two rows of ten copper alloy contacts, it ensures seamless data transmission and power distribution at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Elevate your connectivity solutions with this essential component.