342-010-560-202

Heilind Number:EDA342-010-560-202
Manufacturer:EDAC
Manufacturer Number:342-010-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-560-202

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless circuit integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in diverse environments. With a double-row design and 10 positions, it facilitates efficient data transmission on PCBs. The contact material, Copper Alloy, guarantees secure connections, while the .1-inch pitch and .2-inch row spacing optimize signal flow. Suitable for straight mounting orientation, it offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic projects. Trust in its quality and precision for seamless board-to-board connectivity.