342-010-560-208

Heilind Number:EDA342-010-560-208
Manufacturer:EDAC
Manufacturer Number:342-010-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-560-208

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power delivery with a maximum amperage of 3 A. Featuring two rows of Copper Alloy contacts, each spaced at a pitch of .1 inch and .2 inch between rows, it offers seamless interfacing for up to 10 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for board-to-board connections, this connector is a must-have for high-quality PCB assembly.