342-010-560-212

Heilind Number:EDA342-010-560-212
Manufacturer:EDAC
Manufacturer Number:342-010-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in your electronic assembly. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it provides reliable power delivery up to 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment for seamless integration. Boasting 10 positions, it facilitates efficient data transmission between boards. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this essential connector for seamless board-to-board connectivity in your next project.