342-011-500-101

Heilind Number:EDA342-011-500-101
Manufacturer:EDAC
Manufacturer Number:342-011-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-500-101

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also offers reliable performance with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row configuration and 11 positions, this connector facilitates seamless board-to-board connections. Its copper alloy contacts and .1 inch pitch guarantee efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronics project.