342-011-520-101

Heilind Number:EDA342-011-520-101
Manufacturer:EDAC
Manufacturer Number:342-011-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a single row layout, perfect for streamlined installations. With a robust amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy PCB assembly. Boasting 11 positions and a straight mount orientation, it offers versatile connectivity options. Engineered for durability, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the industry. Elevate your connectivity solutions with this essential component.