342-011-520-102

Heilind Number:EDA342-011-520-102
Manufacturer:EDAC
Manufacturer Number:342-011-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-520-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Built for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a single row design and 11 positions, it offers seamless integration on your PCB. The green color adds a touch of visual distinction, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.