342-011-520-104

Heilind Number:EDA342-011-520-104
Manufacturer:EDAC
Manufacturer Number:342-011-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-520-104

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for efficiency and reliability, this connector features a single row layout with 11 positions, ideal for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure fitment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this green-colored connector, with a 3A amperage rating, guarantees optimal power transmission. Upgrade your PCB connections with this essential component.