342-011-520-107

Heilind Number:EDA342-011-520-107
Manufacturer:EDAC
Manufacturer Number:342-011-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-520-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, this connector offers a sleek and efficient solution for your connectivity needs. With a robust amperage rating of 3A, it ensures reliable power transmission. The housing is made of UL 94V-0 thermoplastic polyester, guaranteeing durability and fire resistance. This single-row connector boasts 11 positions, perfect for accommodating multiple connections. Crafted with copper alloy contacts, it ensures high conductivity and signal integrity. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our Card Edge Connector for seamless board-to-board connections, a vital component in your electronic projects.