342-011-521-102

Heilind Number:EDA342-011-521-102
Manufacturer:EDAC
Manufacturer Number:342-011-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 11 positions, it ensures seamless board-to-board connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The compact pitch of .1 inch and row spacing of .2 inch offer efficient signal transmission. Suitable for a wide range of applications, it can withstand temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.