342-011-521-104

Heilind Number:EDA342-011-521-104
Manufacturer:EDAC
Manufacturer Number:342-011-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-521-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 11 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, guarantees optimal performance even in demanding environments. With a contact material of Copper Alloy, it offers reliable conductivity for high-speed data transfer. Its .1-inch pitch and .2-inch row spacing allow for precise connections, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications, meeting the highest industry standards. Upgrade your connectivity solutions with this essential component.