342-011-521-107

Heilind Number:EDA342-011-521-107
Manufacturer:EDAC
Manufacturer Number:342-011-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-521-107

Detailed Description

Enhance connectivity in your electronic designs with this Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also reliable, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures robust performance. With a single row design, it offers easy installation on PCBs, while the .1-inch pitch and .2-inch row spacing facilitate seamless connections. Boasting 11 positions, it provides ample room for your circuitry needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient board-to-board connectivity in your projects.