342-011-521-108

Heilind Number:EDA342-011-521-108
Manufacturer:EDAC
Manufacturer Number:342-011-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-521-108

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a single row layout and eleven positions, it offers ample space for your PCB connections. Crafted with precision, the contact material in Copper Alloy guarantees efficient power transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for secure attachment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.