342-011-521-112

Heilind Number:EDA342-011-521-112
Manufacturer:EDAC
Manufacturer Number:342-011-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row layout with 11 positions, perfect for streamlined connections. The UL 94V-0 Thermoplastic Polyester housing material ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its green color adds a touch of vibrancy, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.