342-011-523-101

Heilind Number:EDA342-011-523-101
Manufacturer:EDAC
Manufacturer Number:342-011-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-523-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 11 positions in a single row, with a pitch of .1 inches for precise mounting. The contact material, crafted from durable Copper Alloy, ensures reliable performance, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. With a current rating of 3 A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-constrained installations. Upgrade your connectivity solutions with this essential component, a must-have in any electronics toolkit.