342-011-523-102

Heilind Number:EDA342-011-523-102
Manufacturer:EDAC
Manufacturer Number:342-011-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-523-102

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for seamless integration, this sleek green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and Copper Alloy contact material, it offers optimal performance and conductivity. The .1 inch pitch and .2 inch row spacing make for easy installation, while its 11 positions accommodate a variety of connections. Featuring a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for demanding environments. Elevate your PCB connectivity with this essential component.