342-011-523-103

Heilind Number:EDA342-011-523-103
Manufacturer:EDAC
Manufacturer Number:342-011-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-523-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Boasting a single row layout with 11 positions and a .1-inch pitch, it offers precise and efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Elevate your device's performance with this essential connector.