342-011-523-104

Heilind Number:EDA342-011-523-104
Manufacturer:EDAC
Manufacturer Number:342-011-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-523-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color for easy identification, this connector is designed for optimal functionality with a current rating of 3 A. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and durable performance. With a single row layout and 11 positions, it offers seamless integration into your PCB setup. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Perfect for a variety of applications, this connector is a vital component for your electronic projects.