342-011-523-107

Heilind Number:EDA342-011-523-107
Manufacturer:EDAC
Manufacturer Number:342-011-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-523-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 11 positions, ensuring optimal signal transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts. With a pitch of .1 inch and row spacing of .2 inch, it guarantees a reliable and efficient connection. Its straight mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your board-to-board connections with this essential component.