342-011-523-108

Heilind Number:EDA342-011-523-108
Manufacturer:EDAC
Manufacturer Number:342-011-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-523-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a single row with 11 positions, perfect for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is ensured. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component in your electronic projects. Elevate your connectivity with this high-quality Card Edge Connector.