342-011-524-101

Heilind Number:EDA342-011-524-101
Manufacturer:EDAC
Manufacturer Number:342-011-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-524-101

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable signal transmission. The single-row configuration with eleven positions offers versatility in your design layout. Operating seamlessly in a temperature range of -40 to 105°C, it is suitable for diverse environments. Its straight mount orientation and row spacing of .2 inch make for easy installation. Explore the possibilities with this essential component in our extensive range of PCB connectors.