342-011-524-102

Heilind Number:EDA342-011-524-102
Manufacturer:EDAC
Manufacturer Number:342-011-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-524-102

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector in a sleek green finish. Designed for optimal functionality, this connector features a single row with 11 positions, offering seamless integration for your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability and safety in operation. The contact material, made of Copper Alloy, ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it meets the most stringent industry standards for performance and durability. Whether for industrial or commercial applications, this connector is a perfect choice for your connectivity needs. Explore our full range of connectors for even more options to suit your project requirements.