342-011-524-103

Heilind Number:EDA342-011-524-103
Manufacturer:EDAC
Manufacturer Number:342-011-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable conductivity. With a single row layout and 11 positions, it offers seamless integration for your board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in our high-quality components for efficient and dependable connectivity solutions. Explore more in our PCB Connectors collection.