342-011-524-104

Heilind Number:EDA342-011-524-104
Manufacturer:EDAC
Manufacturer Number:342-011-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-524-104

Detailed Description

Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 11 positions, perfect for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable operation even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality under various conditions. Upgrade your electronic assemblies with this green-colored connector, a must-have in any professional setting.