342-011-524-108

Heilind Number:EDA342-011-524-108
Manufacturer:EDAC
Manufacturer Number:342-011-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-524-108

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration, while the 11 available positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronic connectivity. Upgrade your setup with this essential component today.