342-011-540-104

Heilind Number:EDA342-011-540-104
Manufacturer:EDAC
Manufacturer Number:342-011-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component that ensures seamless communication between boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector guarantees reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, it delivers exceptional performance while accommodating 11 positions in a single row. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential connector.