342-011-540-108

Heilind Number:EDA342-011-540-108
Manufacturer:EDAC
Manufacturer Number:342-011-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-540-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color that stands out for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contact material offers excellent conductivity, while the 1-row design with 11 positions allows for efficient data transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment during assembly. Suitable for straight mount orientation, it guarantees a secure and stable connection. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your manufacturing process with this essential component.