342-011-541-102

Heilind Number:EDA342-011-541-102
Manufacturer:EDAC
Manufacturer Number:342-011-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-541-102

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector features a single row layout with 11 positions, perfect for streamlined board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for efficient and secure PCB connections.