342-011-541-103

Heilind Number:EDA342-011-541-103
Manufacturer:EDAC
Manufacturer Number:342-011-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-541-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 11 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component.