342-011-541-104

Heilind Number:EDA342-011-541-104
Manufacturer:EDAC
Manufacturer Number:342-011-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-541-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is designed for seamless integration in your electronic assemblies. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. Perfect for single-row configurations, it has 11 positions for efficient signal transmission. The contact material, Copper Alloy, guarantees low resistance and optimal conductivity. With a pitch of .1 in and a row spacing of .2 in, it offers precise alignment on your PCB. Whether you need straight mounting orientation or a customized setup, this connector delivers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our Card Edge Connector to streamline your board-to-board connections with unmatched performance and quality. Elevate your electronic designs with this essential component.