342-011-541-107

Heilind Number:EDA342-011-541-107
Manufacturer:EDAC
Manufacturer Number:342-011-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-541-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Engineered for performance, it boasts a 3 A amperage capacity, ideal for powering your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With a single row layout and 11 positions, it offers seamless integration on your board. The .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's easy to install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Elevate your connectivity game with this essential component.