342-011-542-102

Heilind Number:EDA342-011-542-102
Manufacturer:EDAC
Manufacturer Number:342-011-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-542-102

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connector in a vibrant shade of green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 11 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your setup with this high-quality connector today.