342-011-542-104

Heilind Number:EDA342-011-542-104
Manufacturer:EDAC
Manufacturer Number:342-011-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-542-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row with 11 positions, ensuring seamless connectivity. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in efficient data transmission. The straight mount orientation and compact size make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions today with this essential component.