342-011-542-112

Heilind Number:EDA342-011-542-112
Manufacturer:EDAC
Manufacturer Number:342-011-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-542-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. Engineered for durability, it boasts a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring reliable performance. With a single row design and a pitch of .1 inches, it offers seamless integration on your board. This connector supports up to 11 positions, making it ideal for various applications. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your setup with this essential component, a must-have in any connector toolkit.