342-011-544-101

Heilind Number:EDA342-011-544-101
Manufacturer:EDAC
Manufacturer Number:342-011-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-544-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector offers a visually distinctive touch to your devices. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The Copper Alloy contact material guarantees efficient power transmission, while the 1-row design with 11 positions allows for streamlined connectivity. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging operating conditions. Easy to install with straight mount orientation, this connector is a must-have for your PCB assembly needs.