342-011-544-102

Heilind Number:EDA342-011-544-102
Manufacturer:EDAC
Manufacturer Number:342-011-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector is not only functional but visually appealing. Engineered for durability, it boasts a UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a single row design and Copper Alloy contact material, it guarantees efficient power transfer, supporting an amperage of 3A. The .1-inch pitch and .2-inch row spacing, along with 11 positions, provide ample connectivity options for your applications. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent results. Explore our range of connectors under the PCB Connectors category for seamless board-to-board connectivity solutions.