342-011-544-104

Heilind Number:EDA342-011-544-104
Manufacturer:EDAC
Manufacturer Number:342-011-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-544-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector boasts a contact material of Copper Alloy, ensuring secure and reliable connections. With a single row housing 11 positions, it offers seamless integration for your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its sleek straight mount orientation and pitch of .1 inch make it easy to install and align. Upgrade your setup with this essential component, ideal for board-to-board connections in various electronic devices.