342-011-558-104

Heilind Number:EDA342-011-558-104
Manufacturer:EDAC
Manufacturer Number:342-011-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-558-104

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a single row configuration and a pitch of .1 inches, it offers reliable contact for up to 11 positions. Its right angle mount orientation ensures seamless integration, while its wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your electronic setups with this essential connector.