342-011-558-107

Heilind Number:EDA342-011-558-107
Manufacturer:EDAC
Manufacturer Number:342-011-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-558-107

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted with precision, this connector features a single row design with 11 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees long-lasting performance even in tough industrial environments. With a contact material of Copper Alloy and a pitch of .1 inch, this connector delivers reliable power transfer at a rated amperage of 3 A. Its right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating smoothly within a wide temperature range of -40 to 105 °C, it's perfect for use in diverse electronic devices. Upgrade your PCB assembly with this essential connector for seamless board-to-board connectivity.