342-011-558-112

Heilind Number:EDA342-011-558-112
Manufacturer:EDAC
Manufacturer Number:342-011-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-558-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The single-row design with 11 positions and a .1 inch pitch offers efficient connectivity. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Its Right Angle mount orientation and compact .2 inch row spacing make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects. Elevate your electronics with this essential component.