342-011-559-101

Heilind Number:EDA342-011-559-101
Manufacturer:EDAC
Manufacturer Number:342-011-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its one-row layout with 11 positions ensures efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 in and row spacing of .2 in, precision is key in every connection. Its Right Angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential connector.