342-011-559-102

Heilind Number:EDA342-011-559-102
Manufacturer:EDAC
Manufacturer Number:342-011-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a maximum amperage of 3 A and features a single row layout with 11 positions, perfect for streamlined board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable signal transmission in any application. With a pitch of .1 in and a row spacing of .2 in, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability even in challenging environments. Ideal for various electronic projects, this connector is a must-have for professionals seeking seamless and efficient connectivity solutions.