342-011-559-103

Heilind Number:EDA342-011-559-103
Manufacturer:EDAC
Manufacturer Number:342-011-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-011-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-011-559-103

Detailed Description

Enhance connectivity in your electronic devices with this Green Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row layout and 11 positions, it offers seamless integration on your PCB. The .1-inch pitch and .2-inch row spacing make for easy installation, while the Right Angle mount orientation allows for versatile placement. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.